Part Details for FDA803S-6DY by STMicroelectronics
Overview of FDA803S-6DY by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA803S-6DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-FDA803S-6DY-ND
|
DigiKey | 1 X 10 W CLASS D DIGITAL INPUT A Min Qty: 1 Lead time: 25 Weeks Container: Tray |
30 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
FDA803S-6DY
|
Avnet Americas | Audio Amplifier Speaker 1-Channel 10W Class-D Automotive 32-Pin QFN EP Tray - Trays (Alt: FDA803S-6DY) Min Qty: 2940 Package Multiple: 2940 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.6923 / $2.8081 | Buy Now |
DISTI #
511-FDA803S-6DY
|
Mouser Electronics | Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt RoHS: Compliant | 37 |
|
$2.8900 / $5.4300 | Buy Now |
|
STMicroelectronics | 1 x 10 W class D digital input automotive power amplifier with diagnostics, wide voltage operation range for car audio and telematics RoHS: Compliant Min Qty: 1 | 37 |
|
$3.3200 / $5.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2940 Package Multiple: 2940 Lead time: 25 Weeks | 0 |
|
$2.4800 | Buy Now |
|
Ameya Holding Limited | ST FDA803S-6DY | 342 |
|
RFQ |
Part Details for FDA803S-6DY
FDA803S-6DY CAD Models
FDA803S-6DY Part Data Attributes
|
FDA803S-6DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA803S-6DY
STMicroelectronics
CLASS D AUDIO AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER |