Part Details for FDB029N06 by Fairchild Semiconductor Corporation
Overview of FDB029N06 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB029N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDB029N06-ND
|
DigiKey | MOSFET N-CH 60V 120A D2PAK Min Qty: 73 Container: Bulk MARKETPLACE PRODUCT |
5208 In Stock |
|
$4.1400 | Buy Now |
|
Bristol Electronics | 418 |
|
RFQ | ||
|
Quest Components | 334 |
|
$2.8710 / $5.2200 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, 120A, 60V, 0.0031ohm, N-Channel, MOSFET, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 5992 |
|
$3.5600 / $4.1800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60V 120A D2PAK | 25000 |
|
RFQ |
Part Details for FDB029N06
FDB029N06 CAD Models
FDB029N06 Part Data Attributes:
|
FDB029N06
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB029N06
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 120A I(D), 60V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-263, SURFACE MOUNT (D2PAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 1434 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 231 W | |
Pulsed Drain Current-Max (IDM) | 772 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |