Part Details for FDB050AN06A0 by Fairchild Semiconductor Corporation
Overview of FDB050AN06A0 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB050AN06A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 395 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Reel | 14 |
|
RFQ |
Part Details for FDB050AN06A0
FDB050AN06A0 CAD Models
FDB050AN06A0 Part Data Attributes:
|
FDB050AN06A0
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDB050AN06A0
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 18A I(D), 60V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,TO263, SURFACE MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 245 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB050AN06A0
This table gives cross-reference parts and alternative options found for FDB050AN06A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB050AN06A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB050AN06A0 | N-Channel PowerTrench® MOSFET 60V, 80A, 5mΩ, 800-REEL | onsemi | FDB050AN06A0 vs FDB050AN06A0 |
FDB050AN06A0 | 18A, 60V, 0.005ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263AB, 2 PIN | Rochester Electronics LLC | FDB050AN06A0 vs FDB050AN06A0 |