-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8314
|
Newark | Fet 150V 39.0 Mohm D2Pak/Reel Rohs Compliant: Yes |Onsemi FDB390N15A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 / $1.1700 | Buy Now |
DISTI #
FDB390N15ACT-ND
|
DigiKey | MOSFET N-CH 150V 27A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3388 In Stock |
|
$0.8698 / $2.0700 | Buy Now |
DISTI #
FDB390N15A
|
Avnet Americas | Trans MOSFET N-CH 150V 27A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB390N15A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8628 / $1.0298 | Buy Now |
DISTI #
512-FDB390N15A
|
Mouser Electronics | MOSFET 150V NCHAN PwrTrench RoHS: Compliant | 1712 |
|
$0.8690 / $1.6600 | Buy Now |
|
Rochester Electronics | FDB390N15A - N-Channel PowerTrench MOSFET 150V, 27A RoHS: Compliant Status: Active Min Qty: 1 | 7151 |
|
$0.8625 / $1.0100 | Buy Now |
DISTI #
FDB390N15A
|
Avnet Americas | Trans MOSFET N-CH 150V 27A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB390N15A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8628 / $1.0298 | Buy Now |
DISTI #
FDB390N15A
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$0.8700 | Buy Now |
DISTI #
FDB390N15A
|
Avnet Silica | Trans MOSFET N-CH 150V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB390N15A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDB390N15A
|
EBV Elektronik | Trans MOSFET N-CH 150V 27A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB390N15A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3615979
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 800 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.9224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB390N15A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB390N15A
onsemi
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |