-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 176A, 3.5mΩ, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9932
|
Newark | Fet 100V 3.5 Mohm D2Pak/Reel |Onsemi FDB86135 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.7700 | Buy Now |
DISTI #
FDB86135CT-ND
|
DigiKey | MOSFET N-CH 100V 75A D2PAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3189 In Stock |
|
$3.1270 / $6.4200 | Buy Now |
DISTI #
FDB86135
|
Avnet Americas | Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB86135) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9760 / $3.5520 | Buy Now |
DISTI #
512-FDB86135
|
Mouser Electronics | MOSFET PWM PFC COMBO RoHS: Compliant | 19575 |
|
$3.1200 / $5.0000 | Buy Now |
DISTI #
FDB86135
|
Avnet Americas | Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB86135) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9760 / $3.5520 | Buy Now |
DISTI #
FDB86135
|
Avnet Americas | Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB86135) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.9760 / $3.5520 | Buy Now |
DISTI #
FDB86135
|
Avnet Asia | Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB86135) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.8235 / $3.1579 | Buy Now |
DISTI #
FDB86135
|
Avnet Silica | Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB86135) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDB86135
|
EBV Elektronik | Trans MOSFET N-CH 100V 176A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB86135) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2083232RL
|
Farnell | MOSFET, N CH, 100V, 120A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$2.6724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB86135
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB86135
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET, 100V, 176A, 3.5mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW-ON RESISTANCE | |
Avalanche Energy Rating (Eas) | 658 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Pulsed Drain Current-Max (IDM) | 704 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |