Part Details for FDBL0330N80 by onsemi
Overview of FDBL0330N80 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDBL0330N80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8516
|
Newark | Fet 80V 3.0 Mohm Toll/Reel Rohs Compliant: Yes |Onsemi FDBL0330N80 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
FDBL0330N80CT-ND
|
DigiKey | MOSFET N-CH 80V 220A 8HPSOF Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1970 In Stock |
|
$2.6405 / $5.4200 | Buy Now |
DISTI #
FDBL0330N80
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0330N80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 22626 Factory Stock |
|
$2.4724 / $2.9588 | Buy Now |
DISTI #
FDBL0330N80
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0330N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$2.5130 / $2.9994 | Buy Now |
DISTI #
512-FDBL0330N80
|
Mouser Electronics | MOSFET TO-leadless MV7 80V RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Rochester Electronics | FDBL0330N80 - N-Channel PowerTrench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 7874 |
|
$2.5100 / $2.9600 | Buy Now |
DISTI #
FDBL0330N80
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0330N80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 22626 Factory Stock |
|
$2.4724 / $2.9588 | Buy Now |
DISTI #
FDBL0330N80
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0330N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$2.5130 / $2.9994 | Buy Now |
DISTI #
FDBL0330N80
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0330N80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 22626 Factory Stock |
|
$2.4724 / $2.9588 | Buy Now |
DISTI #
FDBL0330N80
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0330N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$2.5130 / $2.9994 | Buy Now |
Part Details for FDBL0330N80
FDBL0330N80 CAD Models
FDBL0330N80 Part Data Attributes
|
FDBL0330N80
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL0330N80
onsemi
N-Channel PowerTrench® MOSFET, 80V, 220A, 3.0mΩ, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 205 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 220 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 86 ns | |
Turn-on Time-Max (ton) | 98 ns |