-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Ch, 12-bit, automotive capacitance to digital converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC2114QRGHRQ1-ND
|
DigiKey | IC FDC CAPTIVE SENSING 16WQFN Min Qty: 69 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4281 In Stock |
|
$4.3700 | Buy Now |
DISTI #
FDC2114QRGHRQ1-ND
|
DigiKey | IC FDC CAPTIVE SENSING 16WQFN Min Qty: 69 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0107 | Buy Now |
DISTI #
595-FDC2114QRGHRQ1
|
Mouser Electronics | Proximity Sensors 4-Ch, 12-bit, automotive capacitance to digital converter 16-WQFN -40 to 125 RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Rochester Electronics | FDC2114-Q1 4-channel, Noise-immune, AEC-Q100 qualified, 12-bit Capacitive Sensing Solution RoHS: Compliant Status: Active Min Qty: 1 | 4281 |
|
$3.7500 / $4.4100 | Buy Now |
|
Ameya Holding Limited | 27619 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC2114QRGHRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDC2114QRGHRQ1
Texas Instruments
4-Ch, 12-bit, automotive capacitance to digital converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-15 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for FDC2114QRGHRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC2114QRGHRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC2114QRGHTQ1 | 4-Ch, 12-bit, automotive capacitance to digital converter 16-WQFN -40 to 125 | Texas Instruments | FDC2114QRGHRQ1 vs FDC2114QRGHTQ1 |
FDC2114RGHR | 4-Ch, 12-bit, capacitance to digital converter 16-WQFN -40 to 125 | Texas Instruments | FDC2114QRGHRQ1 vs FDC2114RGHR |