-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,DISK CONTROLLER,CMOS,QFP,100PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2447
|
Newark | Floppy Disk Controller, 5.5V, Qfp-100, Ic Function:I/O Floppy Disk Controller With Infrared Support, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Qfp, No. Of Pins:100Pins, Operating Temperature Min:0°C, Operatingrohs Compliant: Yes |Microchip FDC37C669-MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$8.2600 / $10.2500 | Buy Now |
DISTI #
FDC37C669-MS-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
12 In Stock |
|
$7.9375 / $9.8600 | Buy Now |
DISTI #
FDC37C669-MS
|
Avnet Americas | I/O Controller Floppy Disc Controller 0.035A 100-Pin PQFP - Bulk (Alt: FDC37C669-MS) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $9.8600 | Buy Now |
DISTI #
886-FDC37C669-MS
|
Mouser Electronics | I/O Controller Interface IC Super I/O Controller- Pb Free RoHS: Compliant | 150 |
|
$7.9400 / $9.8600 | Buy Now |
DISTI #
FDC37C669-MS
|
Microchip Technology Inc | PC 98/99 Compliant Super I/O Floppy Disk Controller with Infrared Support, Projected EOL: 2034-04-28 RoHS: Compliant pbFree: Yes |
9042 Alternates Available |
|
$7.1400 / $9.8600 | Buy Now |
|
Future Electronics | FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100 RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Container: Tray | 0Tray |
|
$8.0400 / $8.1500 | Buy Now |
|
Onlinecomponents.com | I/O Controller Floppy Disc Controller 0.035A 100-Pin PQFP Tray RoHS: Compliant | 9042 Factory Stock |
|
$8.7100 / $12.7000 | Buy Now |
DISTI #
FDC37C669-MS
|
Avnet Americas | I/O Controller Floppy Disc Controller 0.035A 100-Pin PQFP - Bulk (Alt: FDC37C669-MS) RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $9.8600 | Buy Now |
|
Ameya Holding Limited | FDC37xx Series 5.5V PC 98/99 Compliant Super I/O Floppy Disk Controller-QFP-100 | 9042 |
|
RFQ | |
|
NAC | Super I/O Controller - Package: 100 QFP 14x20x2.7mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 66 Container: Tray | 7260 |
|
$7.7400 / $9.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC37C669-MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FDC37C669-MS
Microchip Technology Inc
IC,DISK CONTROLLER,CMOS,QFP,100PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, QFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Transfer Rate-Max | 0.25 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 8 | |
Host Interface Standard | PC-AT; PC-XT; PS/2; ISA | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |