-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.9A, 170mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7094
|
Newark | Mosfet, P-Ch, 20V, 1.9A, Supersot-6, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:1.9A Rohs Compliant: Yes |Onsemi FDC6306P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
25M9440
|
Newark | Mosfet Transistor, Dual P Channel, -1.9 A, -20 V, 127 Mohm, -4.5 V, -900 Mv Rohs Compliant: Yes |Onsemi FDC6306P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4660 / $0.7290 | Buy Now |
DISTI #
87X5225
|
Newark | Mosfet Transistor, Dual P Channel, -1.9 A, -20 V, 127 Mohm, -4.5 V, -900 Mv Rohs Compliant: Yes |Onsemi FDC6306P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2580 | Buy Now |
DISTI #
67R2030
|
Newark | Mosfet, P-Ch, 20V, 1.9A, Supersot-6, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:1.9A Rohs Compliant: Yes |Onsemi FDC6306P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2360 | Buy Now |
DISTI #
FDC6306PCT-ND
|
DigiKey | MOSFET 2P-CH 20V 1.9A SSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6569 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
DISTI #
FDC6306P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 1.9A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: FDC6306P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
FDC6306P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 1.9A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: FDC6306P) RoHS: Compliant Min Qty: 4762 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48000 Partner Stock |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
FDC6306P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 1.9A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: FDC6306P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
512-FDC6306P
|
Mouser Electronics | MOSFET SSOT-6 P-CH -20V RoHS: Compliant | 13103 |
|
$0.1800 / $0.6200 | Buy Now |
|
Future Electronics | Dual P-Channel 20 V 0.170 Ohm 2.5 V Specified PowerTrench Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 12000Reel |
|
$0.1560 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6306P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6306P
onsemi
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -1.9A, 170mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC6306P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6306P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6306P_NL | Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC6306P vs FDC6306P_NL |
FDC6306P | Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC6306P vs FDC6306P |