-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8823
|
Newark | Integrated Load Switch, 20V, Ssot-6, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:2.5A, On State Resistance:0.08Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi FDC6330L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8300 |
|
$0.3600 / $0.7060 | Buy Now |
DISTI #
67R2036
|
Newark | Integrated Load Switch, 20V, Ssot-6, Full Reel, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:2.5A, On State Resistance:0.08Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Onsemi FDC6330L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2540 | Buy Now |
DISTI #
96AC0014
|
Newark | 20V Load Sw P-Fet 80 Mo Rohs Compliant: Yes |Onsemi FDC6330L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.2490 | Buy Now |
DISTI #
79K3929
|
Newark | Ic, Mosfet, Dual Np, Supersot-6-6, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:2.5A, On State Resistance:0.054Ohm, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Onsemi FDC6330L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3500 / $0.6970 | Buy Now |
DISTI #
FDC6330LCT-ND
|
DigiKey | IC PWR SWITCH P-CH 1:1 SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1152 In Stock |
|
$0.2198 / $0.6700 | Buy Now |
DISTI #
FDC6330L
|
Avnet Americas | Power Switch 1.6A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6330L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2180 / $0.2602 | Buy Now |
DISTI #
FDC6330L
|
Avnet Americas | Power Switch 1.6A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6330L) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 53517 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
FDC6330L
|
Avnet Americas | Power Switch 1.6A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6330L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2567 | Buy Now |
DISTI #
58K8823
|
Avnet Americas | Power Switch 1.6A 6-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 58K8823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 8300 Partner Stock |
|
$0.3780 / $0.7060 | Buy Now |
DISTI #
512-FDC6330L
|
Mouser Electronics | Power Switch ICs - Power Distribution 20V 80mOhm P-CHANNEL RoHS: Compliant | 133914 |
|
$0.2290 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6330L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6330L
onsemi
Integrated Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 2.3 A | |
Output Peak Current Limit-Nom | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FDC6330L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6330L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6330L | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.6A, CMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6330L vs FDC6330L |
FDC6330L_NL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, CMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6330L vs FDC6330L_NL |