Datasheets
FDD2512 by:

Power Field-Effect Transistor, 6.7A I(D), 150V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3

Part Details for FDD2512 by Fairchild Semiconductor Corporation

Overview of FDD2512 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FDD2512

Part # Distributor Description Stock Price Buy
Bristol Electronics   4627
RFQ
Bristol Electronics   154
RFQ
Rochester Electronics 6.7A, 150V, 0.42ohm, N-Channel Power MOSFET, TO-252 ' RoHS: Compliant Status: Obsolete Min Qty: 1 9940
  • 1 $0.8191
  • 25 $0.8027
  • 100 $0.7700
  • 500 $0.7372
  • 1,000 $0.6962
$0.6962 / $0.8191 Buy Now

Part Details for FDD2512

FDD2512 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDD2512 Part Data Attributes

FDD2512 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FDD2512 Fairchild Semiconductor Corporation Power Field-Effect Transistor, 6.7A I(D), 150V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252
Package Description DPAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 90 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V
Drain Current-Max (ID) 6.7 A
Drain-source On Resistance-Max 0.42 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.6 W
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

FDD2512 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDD2512 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDD2512 by Fairchild Semiconductor Corporation

  • Please alert me when FDD2512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDD2512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDD2512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDD2512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDD2512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDD2512 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: