-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET® Trench MOSFET, 100V, 44A, 28mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0925
|
Newark | Nmos Dpak 100V 28 Mohm/Reel |Onsemi FDD3672-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDD3672-F085
|
Avnet Americas | Trans MOSFET N-CH 100V 44A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD3672-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | FDD3672 - N-Channel UltraFET Trench MOSFET, 100V, 44A, 28mOhm RoHS: Compliant Status: Obsolete Min Qty: 1 | 23195 |
|
$0.6899 / $0.8117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD3672-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD3672-F085
onsemi
N-Channel UltraFET® Trench MOSFET, 100V, 44A, 28mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |