Part Details for FDD3682 by Fairchild Semiconductor Corporation
Overview of FDD3682 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD3682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1376 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 5.5A I(D), 100V, 0.036OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 120 |
|
$2.0000 / $4.0000 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 100V 32A D-PAK | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2300 |
|
$1.5000 / $2.3100 | Buy Now |
|
Sense Electronic Company Limited | TO252 | 1306 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 100V 32A D-PAK | 78724 |
|
$0.5840 / $0.8760 | Buy Now |
Part Details for FDD3682
FDD3682 CAD Models
FDD3682 Part Data Attributes
|
FDD3682
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD3682
Fairchild Semiconductor Corporation
N-Channel PowerTrench® MOSFET, 100V, 32A, 0.036 ohm, TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB, 2500/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | TO-252AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 55 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD3682
This table gives cross-reference parts and alternative options found for FDD3682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75617D3ST | Power Field-Effect Transistor, 16A I(D), 100V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | FDD3682 vs HUF75617D3ST |
HUF75617D3S_NL | Power Field-Effect Transistor, 16A I(D), 100V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Fairchild Semiconductor Corporation | FDD3682 vs HUF75617D3S_NL |
HUF75617D3S | 16A, 100V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | FDD3682 vs HUF75617D3S |
FDD3682 | N-Channel PowerTrench® MOSFET, 100V, 32A, 0.036 ohm, 2500-REEL | onsemi | FDD3682 vs FDD3682 |
HUF75617D3ST | 16A, 100V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | FDD3682 vs HUF75617D3ST |