-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0927
|
Newark | Pmos Dpak 40V 12 Mohm/Reel Rohs Compliant: Yes |Onsemi FDD4141-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDD4141-F085
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD4141-F085) RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2405 Partner Stock |
|
$2.9760 / $3.5520 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 10.8A I(D), 40V, 0.0123OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 86988 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 10.8A I(D), 40V, 0.0123OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 37 |
|
$1.9800 / $3.6000 | Buy Now |
DISTI #
FDD4141-F085
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD4141-F085) RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2405 Partner Stock |
|
$2.9760 / $3.5520 | Buy Now |
|
Ameya Holding Limited | P-Channel 40 V 12.3 mOhm 50 nC Surface Mount PowerTrench Mosfet - DPAK | 170 |
|
RFQ | |
DISTI #
SMC-FDD4141-F085
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190527 | 2299 |
|
RFQ | |
DISTI #
2992319RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7337 | Buy Now |
DISTI #
2992319
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.7337 / $0.9857 | Buy Now |
DISTI #
2992319RL
|
Farnell | MOSFET, AECQ101, P-CH, -40V, -50A, TO252 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD4141-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD4141-F085
onsemi
P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 337 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10.8 A | |
Drain-source On Resistance-Max | 0.0123 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD4141-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD4141-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPH4023SK3-13 | Power Field-Effect Transistor, | Diodes Incorporated | FDD4141-F085 vs DMPH4023SK3-13 |
FDD4141-F085P | P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, TO-252 3L (DPAK), 2500-REEL | onsemi | FDD4141-F085 vs FDD4141-F085P |
FDD4141_F085 | -40V, -12.7A, 12.3mΩ, DPAK P-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD4141-F085 vs FDD4141_F085 |