-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 27 A, 52 mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3251
|
Newark | Mosfet, N Channel, 150V, 42A, To252, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.1V Rohs Compliant: Yes |Onsemi FDD86252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 83199 |
|
$0.7590 / $1.2900 | Buy Now |
DISTI #
85AC1775
|
Newark | Mosfet, N-Ch, 150V, 27A, 89W, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:27A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.041Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.1V, Power Rohs Compliant: Yes |Onsemi FDD86252 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5840 / $0.6130 | Buy Now |
DISTI #
FDD86252CT-ND
|
DigiKey | MOSFET N-CH 150V 5A/27A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68444 In Stock |
|
$0.5615 / $1.0500 | Buy Now |
DISTI #
FDD86252
|
Avnet Americas | Trans MOSFET N-CH 150V 5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD86252) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5570 / $0.6648 | Buy Now |
DISTI #
512-FDD86252
|
Mouser Electronics | MOSFET 150 N-CH PwrTrench MOSFET RoHS: Compliant | 41213 |
|
$0.5620 / $1.2300 | Buy Now |
DISTI #
E02:0323_03892581
|
Arrow Electronics | Trans MOSFET N-CH Si 150V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | Europe - 5000 |
|
$0.5427 | Buy Now |
DISTI #
V72:2272_06337745
|
Arrow Electronics | Trans MOSFET N-CH Si 150V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 Container: Cut Strips | Americas - 74 |
|
$0.5760 / $0.7816 | Buy Now |
|
Future Electronics | N-Channel 150 V 0.052 Ω SMT Shielded Gate PowerTrench Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 / $0.5900 | Buy Now |
|
Future Electronics | N-Channel 150 V 0.052 Ω SMT Shielded Gate PowerTrench Mosfet - DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5650 / $0.5900 | Buy Now |
DISTI #
19522520
|
Verical | Trans MOSFET N-CH Si 150V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.5415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD86252
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD86252
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 150 V, 27 A, 52 mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |