Part Details for FDD8880 by Fairchild Semiconductor Corporation
Overview of FDD8880 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FDD8880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 425 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 2232 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 30V, 0.015OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 340 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 30V, 0.015OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 144 |
|
$0.5460 / $1.0920 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 35A I(D), 30V, 0.015OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 206 |
|
$0.8340 / $1.6680 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 35A, 30V, 0.015ohm, N-Channel, MOSFET, TO-252AA RoHS: Compliant Status: Active Min Qty: 1 | 765 |
|
$0.2912 / $0.3426 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 58A DPAK / Trans MOSFET N-CH 30V 13A 3-Pin(2+Tab) DPAK T/R | 8000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 30V 58A DPAK / Trans MOSFET N-CH 30V 13A 3-Pin(2+Tab) DPAK T/R | 134300 |
|
$0.4060 / $0.6080 | Buy Now |
Part Details for FDD8880
FDD8880 CAD Models
FDD8880 Part Data Attributes:
|
FDD8880
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD8880
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 35A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 53 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |