Part Details for FDMA1023PZ-F106 by onsemi
Overview of FDMA1023PZ-F106 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMA1023PZ-F106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0978
|
Newark | Dual P-Ch Ertrench Fets/Reel |Onsemi FDMA1023PZ-F106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMA1023PZ-F106
|
Avnet Americas | Dual P-Channel PowerTrench MOSFET -20V -3.7A 72mOhm 6-Pin WDFN T/R - Tape and Reel (Alt: FDMA1023PZ-F106) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24670 Partner Stock |
|
$0.9300 / $1.1100 | Buy Now |
DISTI #
FDMA1023PZ-F106
|
Avnet Americas | Dual P-Channel PowerTrench MOSFET -20V -3.7A 72mOhm 6-Pin WDFN T/R - Tape and Reel (Alt: FDMA1023PZ-F106) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24670 Partner Stock |
|
$0.9300 / $1.1100 | Buy Now |
DISTI #
3616863
|
Farnell | DUAL MOSFET RoHS: Compliant Min Qty: 3000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1756 | Buy Now |
|
Flip Electronics | Stock, ship today | 24670 |
|
$0.7500 | RFQ |
Part Details for FDMA1023PZ-F106
FDMA1023PZ-F106 CAD Models
FDMA1023PZ-F106 Part Data Attributes:
|
FDMA1023PZ-F106
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA1023PZ-F106
onsemi
Dual P-Channel PowerTrench® MOSFET -20V , -3.7A, 72mΩ, MLP 2x2 6L (MicroFET), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MLP 2x2 6L (MicroFET) | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 135 pF | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |