-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET -20V, -3.0A, 120mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1354
|
Newark | Transistor,mosfet,matched Pair,p-Channel,20V V(Br)Dss,2.2A I(D),llcc |Onsemi FDMA1027P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3580 | Buy Now |
DISTI #
FDMA1027PCT-ND
|
DigiKey | MOSFET 2P-CH 20V 3A 6MICROFET Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5340 In Stock |
|
$0.2661 / $0.8100 | Buy Now |
DISTI #
FDMA1027P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1027P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2640 / $0.3151 | Buy Now |
DISTI #
512-FDMA1027P
|
Mouser Electronics | MOSFET MLP 2X2 DUAL PCH POWER TRENCH RoHS: Compliant | 2011 |
|
$0.2680 / $0.8000 | Buy Now |
DISTI #
FDMA1027P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 3A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA1027P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2640 / $0.3151 | Buy Now |
DISTI #
FDMA1027P
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -3A, Idm: -6A, MicroFET Min Qty: 1 | 0 |
|
$0.3620 / $1.2310 | RFQ |
DISTI #
FDMA1027P
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
FDMA1027P
|
Avnet Silica | Transistor MOSFET Array Dual P-CH 20V 3A 6-Pin MicroFET T/R (Alt: FDMA1027P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMA1027P
|
EBV Elektronik | Transistor MOSFET Array Dual P-CH 20V 3A 6-Pin MicroFET T/R (Alt: FDMA1027P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3616864
|
Farnell | DUAL MOSFET RoHS: Compliant Min Qty: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.3124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA1027P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA1027P
onsemi
Dual P-Channel PowerTrench® MOSFET -20V, -3.0A, 120mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA1027P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA1027P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMA1027P | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-229VCCC, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | Fairchild Semiconductor Corporation | FDMA1027P vs FDMA1027P |