-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET -30V , -2.9A, 90mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8500
|
Newark | Transistor, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:2.9A, Continuous Drain Current Id P Channel:2.9A, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDMA3023PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
79R1466
|
Newark | Transistor Array, Channel Type:P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:2.9A, Continuous Drain Current Id P Channel:2.9A, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDMA3023PZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4660 | Buy Now |
DISTI #
FDMA3023PZCT-ND
|
DigiKey | MOSFET 2P-CH 30V 2.9A 6MICROFET Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$0.2816 / $0.8500 | Buy Now |
DISTI #
FDMA3023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 2.9A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA3023PZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3334 | Buy Now |
DISTI #
FDMA3023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 2.9A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA3023PZ) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81964 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
FDMA3023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 2.9A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA3023PZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2749 / $0.3289 | Buy Now |
DISTI #
512-FDMA3023PZ
|
Mouser Electronics | MOSFET 30V 2.9A Dual P Ch PowerTrench RoHS: Compliant | 381 |
|
$0.2810 / $0.8500 | Buy Now |
|
Future Electronics | FDMA3023 Series -30 V -2.9 A 90 mOhm Dual P-Ch. PowerTrench® MOSFET - MicroFET-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
FDMA3023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 2.9A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA3023PZ) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81964 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
FDMA3023PZ
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 30V 2.9A 6-Pin MicroFET T/R - Tape and Reel (Alt: FDMA3023PZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2749 / $0.3289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA3023PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA3023PZ
onsemi
Dual P-Channel PowerTrench® MOSFET -30V , -2.9A, 90mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM HALOGEN FREE AND ROHS COMPLIANT, MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA3023PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA3023PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3993CDV-T1-GE3 | TRANSISTOR 2900 mA, 30 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | FDMA3023PZ vs SI3993CDV-T1-GE3 |
SI3993CDV-T1-GE3 | Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | Vishay Intertechnologies | FDMA3023PZ vs SI3993CDV-T1-GE3 |