Part Details for FDMA3027PZ-F130 by onsemi
Overview of FDMA3027PZ-F130 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDMA3027PZ-F130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMA3027PZ-F130-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 479 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1322315 In Stock |
|
$0.6300 | Buy Now |
DISTI #
2832-FDMA3027PZ-F130-488-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 479 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
496439 In Stock |
|
$0.5023 | Buy Now |
DISTI #
FDMA3027PZ-F130
|
Avnet Americas | - Tape and Reel (Alt: FDMA3027PZ-F130) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 496439 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.3A, 30V, 2-Element, P-Channel RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1322315 |
|
$0.5381 / $0.6331 | Buy Now |
DISTI #
FDMA3027PZ-F130
|
Avnet Americas | - Tape and Reel (Alt: FDMA3027PZ-F130) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 496439 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
FDMA3027PZ-F130
|
Avnet Americas | - Tape and Reel (Alt: FDMA3027PZ-F130) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 496439 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
4276187
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 1322315 |
|
$0.6319 | Buy Now |
|
Flip Electronics | Stock, ship today | 496439 |
|
$0.3700 | RFQ |
Part Details for FDMA3027PZ-F130
FDMA3027PZ-F130 CAD Models
FDMA3027PZ-F130 Part Data Attributes
|
FDMA3027PZ-F130
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA3027PZ-F130
onsemi
Dual P-Channel PowerTrench® MOSFET -30V , -3.3A, 87mΩ, MLP 2x2 6L (MicroFET), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MLP 2x2 6L (MicroFET) | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JEDEC-95 Code | MO-229VCCC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |