Part Details for FDMA3028N by onsemi
Overview of FDMA3028N by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMA3028N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8326
|
Newark | Dual N-Ch. Er Trench Mo/Reel |Onsemi FDMA3028N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.8A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 76860 |
|
$0.2604 / $0.3063 | Buy Now |
DISTI #
3003871RL
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 30V, 3.8A, 1.5W, WDFN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3904 | Buy Now |
DISTI #
3003871
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 30V, 3.8A, 1.5W, WDFN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3904 / $0.5086 | Buy Now |
DISTI #
3003871RL
|
Farnell | MOSFET, DUAL N-CH, 30V, 3.8A, 1.5W, WDFN RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.2338 / $0.2692 | Buy Now |
DISTI #
3003871
|
Farnell | MOSFET, DUAL N-CH, 30V, 3.8A, 1.5W, WDFN RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2338 / $0.3956 | Buy Now |
|
Flip Electronics | Stock, ship today | 920 |
|
$0.1500 | RFQ |
Part Details for FDMA3028N
FDMA3028N CAD Models
FDMA3028N Part Data Attributes
|
FDMA3028N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA3028N
onsemi
Dual N-Channel PowerTrench® MOSFET 30V, 3.8A, 68mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROFET-6 | |
Manufacturer Package Code | 511DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 45 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |