-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel PowerTrench® MOSFET 100V, 2.2A, 243mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8331
|
Newark | Fet 100V 243.0 Mohm Mlp/Reel |Onsemi FDMA86108LZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 / $0.5940 | Buy Now |
DISTI #
FDMA86108LZCT-ND
|
DigiKey | MOSFET N-CH 100V 2.2A 6MICROFET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.4422 / $1.1800 | Buy Now |
DISTI #
FDMA86108LZ
|
Avnet Americas | Trans MOSFET N-CH 100V 2.2A 6-Pin MLP T/R - Tape and Reel (Alt: FDMA86108LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4378 / $0.5226 | Buy Now |
DISTI #
512-FDMA86108LZ
|
Mouser Electronics | MOSFET Single N-Channel PowerTrench MOSFET RoHS: Compliant | 20997 |
|
$0.4420 / $1.1700 | Buy Now |
DISTI #
79051685
|
Verical | Trans MOSFET N-CH 100V 2.2A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2407 | Americas - 18000 |
|
$0.4314 / $0.4550 | Buy Now |
DISTI #
FDMA86108LZ
|
TME | Transistor: N-MOSFET, unipolar, 100V, 2.2A, Idm: 6A, 2.4W, MicroFET Min Qty: 1 | 0 |
|
$0.6090 / $0.9200 | RFQ |
DISTI #
FDMA86108LZ
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3016 |
|
RFQ | |
DISTI #
FDMA86108LZ
|
Avnet Silica | Trans MOSFET N-CH 100V 2.2A 6-Pin MLP T/R (Alt: FDMA86108LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMA86108LZ
|
EBV Elektronik | Trans MOSFET N-CH 100V 2.2A 6-Pin MLP T/R (Alt: FDMA86108LZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMA86108LZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMA86108LZ
onsemi
Single N-Channel PowerTrench® MOSFET 100V, 2.2A, 243mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.243 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMA86108LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMA86108LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2324DS-T1-BE3 | Small Signal Field-Effect Transistor, | Vishay Intertechnologies | FDMA86108LZ vs SI2324DS-T1-BE3 |