Part Details for FDMC2512SDC by Fairchild Semiconductor Corporation
Overview of FDMC2512SDC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC2512SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL DUAL COOL 33 POWERTRENCH SYNCFET Power Field-Effect Transistor, 32A I(D), 25V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 25V 32A 8PQFN | 10900 |
|
RFQ |
Part Details for FDMC2512SDC
FDMC2512SDC CAD Models
FDMC2512SDC Part Data Attributes:
|
FDMC2512SDC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC2512SDC
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 32A I(D), 25V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA, ROHS COMPLIANT, PLASTIC, POWER 33, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 33, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, PQFN, DUAL JEDEC MO-240 BA,3.3X3.3MM, DUAL COOL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |