Part Details for FDMC510P-F106 by onsemi
Overview of FDMC510P-F106 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC510P-F106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FDMC510P - MOSFET, Power, 20V P-Channel, MLP 3.3x3.3 RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 75000 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
FDMC510P-F106
|
TME | Transistor: P-MOSFET, unipolar, -20V, -18A, Idm: -50A, 41W, MLP8 Min Qty: 1 | 0 |
|
$0.5080 / $1.1810 | RFQ |
DISTI #
3616070
|
Farnell | MOSFET, POWER, 20V P-CHANNEL RoHS: Compliant Min Qty: 3000 Lead time: 44 Weeks, 1 Days Container: Reel | 0 |
|
$0.3065 | Buy Now |
|
Flip Electronics | Stock, ship today | 766 |
|
$0.2200 | RFQ |
Part Details for FDMC510P-F106
FDMC510P-F106 CAD Models
FDMC510P-F106 Part Data Attributes
|
FDMC510P-F106
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC510P-F106
onsemi
MOSFET, Power, 20V P-Channel, MLP 3.3x3.3, MLP 3.3x3.3 8L (Power 33), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MLP 3.3x3.3 8L (Power 33) | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 37 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1110 pF | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 812 ns | |
Turn-on Time-Max (ton) | 82 ns |