Part Details for FDMC6890NZ by Espressif Inc
Overview of FDMC6890NZ by Espressif Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMC6890NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Acme Chip Technology Co.,Limited | MOSFET 2N-CH 20V 4A MICROFET 3X3 | 12626 |
|
$0.3312 / $0.3600 | RFQ |