Part Details for FDMC6890NZ by Fairchild Semiconductor Corporation
Overview of FDMC6890NZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDMC6890NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMC6890NZ-ND
|
DigiKey | MOSFET 2N-CH 20V 4A MICROFET 3X3 Min Qty: 742 Container: Bulk MARKETPLACE PRODUCT |
11383 In Stock |
|
$0.4000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 4A, 20V, 0.15ohm, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14325 |
|
$0.3471 / $0.4083 | Buy Now |
Part Details for FDMC6890NZ
FDMC6890NZ CAD Models
FDMC6890NZ Part Data Attributes
|
FDMC6890NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC6890NZ
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 4A I(D), 20V, 0.15ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MLP3X3, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | ROHS COMPLIANT, MLP3X3, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MLP,DUAL,JEDEC MO-229, DUAL DAP, 3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.92 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |