-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -100V, -15A, 67mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6002
|
Newark | Fet -100V 67.0 Mohm Mlp33/Reel |Onsemi FDMC86139P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2260 |
|
$1.1000 / $1.8100 | Buy Now |
DISTI #
38X5355
|
Newark | Fet -100V 67.0 Mohm Mlp33/Reel |Onsemi FDMC86139P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 / $0.9640 | Buy Now |
DISTI #
FDMC86139PCT-ND
|
DigiKey | MOSFET P-CH 100V 4.4A/15A 8MLP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5468 In Stock |
|
$0.7298 / $1.7400 | Buy Now |
DISTI #
FDMC86139P
|
Avnet Americas | Power MOSFET, P Channel, 100 V, 15 A, 67 Milliohms, WDFN, 8 Pins, Surface Mount - Tape and Reel (Alt: FDMC86139P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7239 / $0.8640 | Buy Now |
DISTI #
FDMC86139P
|
Avnet Americas | Power MOSFET, P Channel, 100 V, 15 A, 67 Milliohms, WDFN, 8 Pins, Surface Mount - Tape and Reel (Alt: FDMC86139P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7122 / $0.8524 | Buy Now |
DISTI #
08AK6002
|
Avnet Americas | Power MOSFET, P Channel, 100 V, 15 A, 67 Milliohms, WDFN, 8 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 08AK6002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 3 Days Container: Ammo Pack | 2260 Partner Stock |
|
$1.1000 / $1.8100 | Buy Now |
DISTI #
512-FDMC86139P
|
Mouser Electronics | MOSFET PT5 100V/25V Pch Power Trench Mosfet RoHS: Compliant | 0 |
|
$0.7290 / $1.7400 | Order Now |
DISTI #
73928905
|
RS | Transistor, MOSFET, P-channel, PowerTrench, -100V, -15A, 67mOhm, MLP8 | ON Semiconductor FDMC86139P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.7500 | RFQ |
|
Future Electronics | FDMC86139P Series 100 V 15 A 67 mOhm SMT P-Channel Power Trench Mosfet - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.7700 | Buy Now |
|
Bristol Electronics | 87035 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86139P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86139P
onsemi
P-Channel PowerTrench® MOSFET -100V, -15A, 67mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 40 ns | |
Turn-on Time-Max (ton) | 30 ns |