Part Details for FDMC8854 by onsemi
Overview of FDMC8854 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMC8854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3477
|
Newark | N Channel Mosfet, 30V, 15A Power 33, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:15A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:1.9V Rohs Compliant: Yes |Onsemi FDMC8854 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
73AK1003
|
Newark | Mosfet, N, Smd, Mlp |Onsemi FDMC8854 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.8920 | Buy Now |
DISTI #
52M3180
|
Newark | N Channel Mosfet, 30V, 15A Power 33, Continuous Drain Current Id:15A, Drain Source Voltage Vds:30V, Filter Terminals:Surface Mount, No. Of Pins:8, On Resistance Rds(On):4.4Mohm, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi FDMC8854 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMC8854
|
Avnet Americas | Trans MOSFET N-CH 30V 15A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8854) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 784 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
|
Rochester Electronics | FDMC8854 - Power Field-Effect Transistor, 15A, 30V, 0.0057ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1100 |
|
$0.5771 / $0.6789 | Buy Now |
|
Ameya Holding Limited | N-Channel 30 V 5.7 mOhm Surface Mount Power Trench Mosfet - Power 33 | 3373 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 784 |
|
$0.4600 | RFQ |
Part Details for FDMC8854
FDMC8854 CAD Models
FDMC8854 Part Data Attributes
|
FDMC8854
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC8854
onsemi
N-Channel Power Trench® MOSFET 30V, 15A, 5.7mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 33, 8 PIN | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |