-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 124A, 4.2mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1050
|
Newark | Fet 100V 4.2 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS10C4D2N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.3100 | Buy Now |
DISTI #
FDMS10C4D2NOSCT-ND
|
DigiKey | MOSFET N-CH 100V 17A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$1.2602 / $2.9000 | Buy Now |
DISTI #
FDMS10C4D2N
|
Avnet Americas | MOSFET Energy Inversion DC-AC - Tape and Reel (Alt: FDMS10C4D2N) RoHS: Compliant Min Qty: 685 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 64416 Partner Stock |
|
$0.9052 / $1.0804 | Buy Now |
DISTI #
FDMS10C4D2N
|
Avnet Americas | MOSFET Energy Inversion DC-AC - Tape and Reel (Alt: FDMS10C4D2N) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 64416 Factory Stock |
|
$1.3062 / $1.4622 | Buy Now |
DISTI #
512-FDMS10C4D2N
|
Mouser Electronics | MOSFET Energy Inversion DC-AC RoHS: Compliant | 3080 |
|
$1.1800 / $2.9000 | Buy Now |
|
Rochester Electronics | FDMS10C4D2N - N-Channel Shielded Gate PowerTrench MOSFET 100V, 124A RoHS: Compliant Status: Active Min Qty: 1 | 169548 |
|
$1.2100 / $1.4200 | Buy Now |
DISTI #
FDMS10C4D2N
|
TME | Transistor: N-MOSFET, unipolar, 100V, 48A, Idm: 510A, 125W, Power56 Min Qty: 1 | 0 |
|
$1.5600 / $2.7900 | RFQ |
DISTI #
FDMS10C4D2N
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2200 | Buy Now |
DISTI #
FDMS10C4D2N
|
Avnet Silica | MOSFET Energy Inversion DC-AC (Alt: FDMS10C4D2N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMS10C4D2N
|
EBV Elektronik | MOSFET Energy Inversion DC-AC (Alt: FDMS10C4D2N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS10C4D2N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS10C4D2N
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 124A, 4.2mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2016-09-09 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 337 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 124 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 510 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 49 ns |