Part Details for FDMS3600AS by onsemi
Overview of FDMS3600AS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS3600AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0374
|
Newark | Dual N-Ch. Er Trench Mo/Reel |Onsemi FDMS3600AS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMS3600AS
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3600AS) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6535 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 15A, 25V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.9371 / $1.1000 | Buy Now |
DISTI #
FDMS3600AS
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3600AS) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6535 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
FDMS3600AS
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3600AS) RoHS: Compliant Min Qty: 770 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6535 Partner Stock |
|
$0.8060 / $0.9620 | Buy Now |
DISTI #
3616883
|
Farnell | DUAL MOSFET RoHS: Not Compliant Min Qty: 3000 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.9116 | Buy Now |
|
Flip Electronics | Stock, ship today | 6535 |
|
$0.6500 | RFQ |
Part Details for FDMS3600AS
FDMS3600AS CAD Models
FDMS3600AS Part Data Attributes
|
FDMS3600AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3600AS
onsemi
PowerTrench® Power Stage Asymmetric Dual N-Channel MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |