-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asymmetric Dual N-Channel MOSFET PowerTrench® Power Stage, 25V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS3600S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3600S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMS3600S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3600S) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12885 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
DISTI #
FDMS3600S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3600S) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12885 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
DISTI #
FDMS3600S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3600S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMS3600S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3600S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMS3600S
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 25V 65A/155A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3600S) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12885 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
DISTI #
2083361
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 37000 |
|
$0.7391 / $1.2485 | Buy Now |
|
Flip Electronics | Stock, ship today | 12885 |
|
$0.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS3600S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3600S
onsemi
Asymmetric Dual N-Channel MOSFET PowerTrench® Power Stage, 25V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-9 | |
Manufacturer Package Code | 483AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 90 pF | |
JESD-30 Code | R-PQFP-N7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |