Part Details for FDMS3620S by Fairchild Semiconductor Corporation
Overview of FDMS3620S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS3620S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17500 mA, 25 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1200 |
|
$2.1750 / $4.3500 | Buy Now |
|
Quest Components | 17500 mA, 25 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 92 |
|
$1.9080 / $3.8160 | Buy Now |
Part Details for FDMS3620S
FDMS3620S CAD Models
FDMS3620S Part Data Attributes
|
FDMS3620S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS3620S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 17.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN, NON-JEDEC 5.0X6.0MM, DUAL DAP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 17.5 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |