Part Details for FDMS3622S by Fairchild Semiconductor Corporation
Overview of FDMS3622S by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS3622S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 25 V ASYMMETRIC DUAL N-CHANNEL POWERTRENCH POWERSTAGE MOSFET Small Signal Field-Effect Transistor, 17.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 1995 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 25V 17.5A/34A PWR56 | 8010 |
|
RFQ | |
|
Perfect Parts Corporation | 3429 |
|
RFQ | ||
|
Sense Electronic Company Limited | QFN | 2691 |
|
RFQ |
Part Details for FDMS3622S
FDMS3622S CAD Models
FDMS3622S Part Data Attributes
|
FDMS3622S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS3622S
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 17.5A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, PQFN, NON-JEDEC, 5.0X6.0MM, DUAL DAP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 17.5 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |