Part Details for FDMS3664S by onsemi
Overview of FDMS3664S by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FDMS3664S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9986
|
Newark | Ertrench Erstage Asymmet/Reel Rohs Compliant: Yes |Onsemi FDMS3664S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7430 | Buy Now |
DISTI #
FDMS3664SCT-ND
|
DigiKey | MOSFET 2N-CH 30V 13A/25A POWER56 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2748 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
FDMS3664S
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 30A/60A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3664S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
512-FDMS3664S
|
Mouser Electronics | MOSFET PowerStage Dual N-Ch PowerTrench MOSFET RoHS: Compliant | 14366 |
|
$0.5610 / $1.1100 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 11/4.5 mOhm 13/24 nC 2.2/2.5 W PowerTrench Mosfet POWER 56-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5500 / $0.5700 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 13A, 30V, 2-Element, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 2967 |
|
$0.5579 / $0.6563 | Buy Now |
DISTI #
FDMS3664S
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 30A/60A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3664S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
FDMS3664S
|
TME | Transistor: N-MOSFET x2, unipolar, 30/30V, 30/60A, 2.2/2.5W Min Qty: 1 | 0 |
|
$0.8200 / $1.2400 | RFQ |
DISTI #
FDMS3664S
|
Avnet Americas | Trans MOSFET Array Dual N-CH 30V 30A/60A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS3664S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
FDMS3664S
|
Avnet Asia | Trans MOSFET Array Dual N-CH 30V 30A/60A 8-Pin Power 56 T/R (Alt: FDMS3664S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5294 / $0.5921 | Buy Now |
Part Details for FDMS3664S
FDMS3664S CAD Models
FDMS3664S Part Data Attributes
|
FDMS3664S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3664S
onsemi
Asymmetric Dual N-Channel PowerTrench® Power Stage MOSFET 30V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN SOURCE | |
Configuration | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |