Part Details for FDMS7650 by Fairchild Semiconductor Corporation
Overview of FDMS7650 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS7650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Quest Components | 505 |
|
$1.7990 / $3.2709 | Buy Now | |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET N-CH Si 30V 36A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56 | 50495 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for FDMS7650
FDMS7650 CAD Models
FDMS7650 Part Data Attributes
|
FDMS7650
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS7650
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 36A I(D), 30V, 0.99ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER 56, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 544 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.99 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 450 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |