Part Details for FDMS7658AS by onsemi
Overview of FDMS7658AS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMS7658AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3025
|
Newark | Fet 30V 1.9 Mohm Pqfn56/Reel |Onsemi FDMS7658AS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDMS7658AS
|
Avnet Americas | Trans MOSFET N-CH 30V 29A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7658AS) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204785 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 29A, 30V, 0.0019ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.4731 / $0.5566 | Buy Now |
DISTI #
FDMS7658AS
|
Avnet Americas | Trans MOSFET N-CH 30V 29A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7658AS) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204785 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
FDMS7658AS
|
TME | Transistor: N-MOSFET, unipolar, 30V, 112A, Idm: 670A, 89W, Power56 Min Qty: 1 | 0 |
|
$0.6300 / $0.9500 | RFQ |
DISTI #
FDMS7658AS
|
Avnet Americas | Trans MOSFET N-CH 30V 29A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7658AS) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204785 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50700 |
|
RFQ | |
DISTI #
2083294
|
Farnell | MOSFET, N CH, 30V, 49A, POWER56 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.6381 / $0.9241 | Buy Now |
|
Flip Electronics | Stock, ship today | 204785 |
|
$0.4100 | RFQ |
|
LCSC | DFN-8(5x6) MOSFETs ROHS | 23 |
|
$0.5939 / $1.0728 | Buy Now |
Part Details for FDMS7658AS
FDMS7658AS CAD Models
FDMS7658AS Part Data Attributes
|
FDMS7658AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7658AS
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 176A, 1.9mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |