-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4327
|
Newark | Fet 100V 8.0 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86101A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7900 | Buy Now |
DISTI #
FDMS86101ACT-ND
|
DigiKey | MOSFET N-CH 100V 13A/60A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$1.4110 / $3.0200 | Buy Now |
DISTI #
FDMS86101A
|
Avnet Americas | Trans MOSFET N-CH 100V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86101A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3997 / $1.6706 | Buy Now |
DISTI #
512-FDMS86101A
|
Mouser Electronics | MOSFET 100V N-Channel PowerTrench MOSFET RoHS: Compliant | 18457 |
|
$1.4700 / $3.0200 | Buy Now |
|
Rochester Electronics | FDMS86101 - N-Channel PowerTrench MOSFET 100V, 60A RoHS: Compliant Status: Active Min Qty: 1 | 12380 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
FDMS86101A
|
Avnet Americas | Trans MOSFET N-CH 100V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86101A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3997 / $1.6706 | Buy Now |
DISTI #
FDMS86101A
|
TME | Transistor: N-MOSFET, unipolar, 100V, 60A, Idm: 180A, 104W, Power56 Min Qty: 1 | 0 |
|
$1.9500 / $2.9300 | RFQ |
DISTI #
FDMS86101A
|
Avnet Americas | Trans MOSFET N-CH 100V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86101A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3997 / $1.6706 | Buy Now |
DISTI #
FDMS86101A
|
Avnet Silica | Trans MOSFET N-CH 100V 13A 8-Pin Power 56 T/R (Alt: FDMS86101A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 100V 13A/60A 8PQFN | 2961 |
|
$1.8161 / $2.7783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86101A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86101A
onsemi
N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 486 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDMS86101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS86101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS86101 | N-Channel PowerTrench® MOSFET 100V, 60A, 8mΩ, 3000-REEL | onsemi | FDMS86101A vs FDMS86101 |