-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 26A, 34mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS86105CT-ND
|
DigiKey | MOSFET N-CH 100V 6A/26A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22090 In Stock |
|
$0.7730 / $1.8400 | Buy Now |
DISTI #
FDMS86105
|
Avnet Americas | Trans MOSFET N-CH 100V 6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86105) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7668 / $0.9152 | Buy Now |
DISTI #
512-FDMS86105
|
Mouser Electronics | MOSFET 100V N-Channel PowerTrench MOSFET RoHS: Compliant | 3579 |
|
$0.7730 / $1.4300 | Buy Now |
|
Future Electronics | MOSFET N-CH 100V POWER56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Future Electronics | MOSFET N-CH 100V POWER56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
DISTI #
FDMS86105
|
Avnet Americas | Trans MOSFET N-CH 100V 6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86105) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7668 / $0.9152 | Buy Now |
DISTI #
FDMS86105
|
TME | Transistor: N-MOSFET, unipolar, 100V, 26A, Idm: 30A, 48W, Power56 Min Qty: 1 | 0 |
|
$1.0600 / $1.6000 | RFQ |
DISTI #
FDMS86105
|
Avnet Americas | Trans MOSFET N-CH 100V 6A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86105) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7668 / $0.9152 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3874 |
|
RFQ | |
DISTI #
FDMS86105
|
Avnet Asia | Trans MOSFET N-CH 100V 6A 8-Pin Power 56 T/R (Alt: FDMS86105) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7275 / $0.8137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86105
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86105
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 26A, 34mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |