Part Details for FDMS86322 by onsemi
Overview of FDMS86322 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS86322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6437
|
Newark | Mosfet Transistor, N Channel, 60 A, 80 V, 0.0061 Ohm, 10 V, 2.9 V |Onsemi FDMS86322 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
FDMS86322CT-ND
|
DigiKey | MOSFET N-CH 80V 13A/60A 8PQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5371 In Stock |
|
$1.0375 / $2.4700 | Buy Now |
DISTI #
FDMS86322
|
Avnet Americas | Trans MOSFET N-CH 80V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0126 / $1.2118 | Buy Now |
DISTI #
FDMS86322
|
Avnet Americas | Trans MOSFET N-CH 80V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86322) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0292 / $1.2284 | Buy Now |
DISTI #
FDMS86322
|
Avnet Americas | Trans MOSFET N-CH 80V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86322) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1619 | Buy Now |
DISTI #
512-FDMS86322
|
Mouser Electronics | MOSFET 80V N-Channel PowerTrench MOSFET RoHS: Compliant | 4992 |
|
$1.1900 / $2.4700 | Buy Now |
DISTI #
V72:2272_06338205
|
Arrow Electronics | Trans MOSFET N-CH Si 80V 13A 8-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2958 |
|
$1.0644 / $1.9611 | Buy Now |
DISTI #
71285469
|
Verical | Trans MOSFET N-CH Si 80V 13A 8-Pin PQFN EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2246 | Americas - 2958 |
|
$1.0644 / $1.9611 | Buy Now |
DISTI #
FDMS86322
|
Avnet Americas | Trans MOSFET N-CH 80V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86322) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0292 / $1.2284 | Buy Now |
DISTI #
FDMS86322
|
Avnet Americas | Trans MOSFET N-CH 80V 13A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0126 / $1.2118 | Buy Now |
Part Details for FDMS86322
FDMS86322 CAD Models
FDMS86322 Part Data Attributes
|
FDMS86322
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86322
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 80V, 60A, 7.65mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.00765 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |