Part Details for FDP047N08-F102 by onsemi
Overview of FDP047N08-F102 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for FDP047N08-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1018
|
Newark | Fet 75V 4.7 Mohm To220/Tube Rohs Compliant: Yes |Onsemi FDP047N08-F102 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7400 | Buy Now |
DISTI #
FDP047N08-F102-ND
|
DigiKey | MOSFET N-CH 75V 164A TO220-3 Min Qty: 1 Lead time: 21 Weeks Container: Tube |
3196 In Stock |
|
$1.2148 / $2.8000 | Buy Now |
DISTI #
FDP047N08-F102
|
Avnet Americas | N-Channel PowerTrench MOSFET 75V 164A 4.7mOhm 3-Pin TO-220 Tube - Rail/Tube (Alt: FDP047N08-F102) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.1652 / $1.3908 | Buy Now |
DISTI #
512-FDP047N08_F102
|
Mouser Electronics | MOSFET PT3 75V | 0 |
|
$1.2100 / $1.3200 | Order Now |
|
Rochester Electronics | Power Field-Effect Transistor, 164A, 75V, 0.0047ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 13522 |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
FDP047N08-F102
|
Avnet Americas | N-Channel PowerTrench MOSFET 75V 164A 4.7mOhm 3-Pin TO-220 Tube - Rail/Tube (Alt: FDP047N08-F102) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.1652 / $1.3908 | Buy Now |
DISTI #
FDP047N08-F102
|
TME | Transistor: N-MOSFET, unipolar, 75V, 116A, Idm: 656A, 168W, TO220-3 Min Qty: 1 | 24 |
|
$1.5500 / $2.3900 | Buy Now |
DISTI #
FDP047N08-F102
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.1700 | Buy Now |
DISTI #
FDP047N08-F102
|
Avnet Silica | N-Channel PowerTrench MOSFET 75V 164A 4.7mOhm 3-Pin TO-220 Tube (Alt: FDP047N08-F102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Silica - 750 |
|
Buy Now | |
DISTI #
FDP047N08-F102
|
EBV Elektronik | N-Channel PowerTrench MOSFET 75V 164A 4.7mOhm 3-Pin TO-220 Tube (Alt: FDP047N08-F102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for FDP047N08-F102
FDP047N08-F102 CAD Models
FDP047N08-F102 Part Data Attributes:
|
FDP047N08-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP047N08-F102
onsemi
N-Channel PowerTrench® MOSFET 75V, 164A, 4.7mΩ, TO-220 3L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3L | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 670 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 164 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 615 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Pulsed Drain Current-Max (IDM) | 656 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 688 ns | |
Turn-on Time-Max (ton) | 514 ns |