Part Details for FDP5500 by Fairchild Semiconductor Corporation
Overview of FDP5500 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDP5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDP5500-ND
|
DigiKey | N CHANNEL ULTRAFET 55V, 80A, 7M Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4045 In Stock |
|
$2.2600 | Buy Now |
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Quest Components | 504 |
|
$2.2968 / $4.1760 | Buy Now | |
|
Rochester Electronics | N-Channel UltraFET Power MOSFET 55V, 80A, 7m?? ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2045 |
|
$1.9300 / $2.2800 | Buy Now |