Part Details for FDP7N50 by onsemi
Overview of FDP7N50 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDP7N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0958
|
Newark | Uf 500V 900Mohm To220/Tube Rohs Compliant: Yes |Onsemi FDP7N50 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6190 / $0.7910 | Buy Now |
DISTI #
FDP7N50
|
Avnet Americas | Trans MOSFET N-CH 500V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP7N50) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3000 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FDP7N50
|
Avnet Americas | Trans MOSFET N-CH 500V 7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDP7N50) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3000 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.4300 | RFQ |
Part Details for FDP7N50
FDP7N50 CAD Models
FDP7N50 Part Data Attributes:
|
FDP7N50
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDP7N50
onsemi
Power MOSFET, N-Channel, UniFETTM, 500 V, 7 A, 900 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |