-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 15A, 40mΩ, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8655
|
Newark | Mosfet, N-Ch, 150V, 15A, 175Deg C, 22W Rohs Compliant: Yes |Onsemi FDPF390N15A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$0.8820 / $1.2100 | Buy Now |
DISTI #
FDPF390N15A-ND
|
DigiKey | MOSFET N-CH 150V 15A TO220F Min Qty: 1 Lead time: 20 Weeks Container: Tube |
772 In Stock |
|
$0.6856 / $1.6300 | Buy Now |
DISTI #
FDPF390N15A
|
Avnet Americas | Trans MOSFET N-CH 150V 15A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF390N15A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6801 / $0.8118 | Buy Now |
DISTI #
512-FDPF390N15A
|
Mouser Electronics | MOSFET 150V NCHAN PwrTrench RoHS: Compliant | 1294 |
|
$0.7840 / $1.1800 | Buy Now |
DISTI #
V79:2366_26240169
|
Arrow Electronics | Trans MOSFET N-CH Si 150V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 2 |
|
$0.5988 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 40 mOhm 18.6 nC 22 W Flange Mount Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
FDPF390N15A
|
TME | Transistor: N-MOSFET, unipolar, 150V, 10A, Idm: 60A, 22W, TO220FP Min Qty: 1 | 22 |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
FDPF390N15A
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6900 | Buy Now |
DISTI #
FDPF390N15A
|
Avnet Silica | Trans MOSFET N-CH 150V 15A 3-Pin(3+Tab) TO-220F Rail (Alt: FDPF390N15A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDPF390N15A
|
EBV Elektronik | Trans MOSFET N-CH 150V 15A 3-Pin(3+Tab) TO-220F Rail (Alt: FDPF390N15A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF390N15A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF390N15A
onsemi
N-Channel PowerTrench® MOSFET 150V, 15A, 40mΩ, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, TO-220F (RETRACTABLE), 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |