-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 200V, 39A, 66mΩ, TO-220F, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6287
|
Newark | Mosfet, N, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:39A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Power Dissipation:37W Rohs Compliant: Yes |Onsemi FDPF39N20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2456 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
FDPF39N20-ND
|
DigiKey | MOSFET N-CH 200V 39A TO220F Min Qty: 1 Lead time: 29 Weeks Container: Tube |
2728 In Stock |
|
$0.8721 / $2.0800 | Buy Now |
DISTI #
FDPF39N20
|
Avnet Americas | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: FDPF39N20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$0.9349 / $1.0466 | Buy Now |
DISTI #
512-FDPF39N20
|
Mouser Electronics | MOSFET 200V N-CH MOSFET RoHS: Compliant | 23909 |
|
$0.9970 / $2.0800 | Buy Now |
|
Future Electronics | FDPF39N20 Series 200 V 39 A 66 mOhm N-Ch UniFet Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks Container: Tube | 0Tube |
|
$0.8850 / $1.1100 | Buy Now |
|
Future Electronics | FDPF39N20 Series 200 V 39 A 66 mOhm N-Ch UniFet Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.8850 / $1.1100 | Buy Now |
DISTI #
80927256
|
Verical | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2414 | Americas - 50 |
|
$1.0805 / $1.5280 | Buy Now |
DISTI #
FDPF39N20
|
TME | Transistor: N-MOSFET, unipolar, 200V, 23.4A, 37W, TO220FP Min Qty: 1 | 0 |
|
$1.0600 / $1.5800 | RFQ |
DISTI #
FDPF39N20
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8700 | Buy Now |
DISTI #
FDPF39N20
|
Avnet Asia | Trans MOSFET N-CH 200V 39A 3-Pin(3+Tab) TO-220AB Rail (Alt: FDPF39N20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.8208 / $0.9180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDPF39N20
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF39N20
onsemi
Power MOSFET, N-Channel, UniFETTM, 200V, 39A, 66mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 860 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |