Part Details for FDPF39N20TLDTU by onsemi
Overview of FDPF39N20TLDTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FDPF39N20TLDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8586
|
Newark | Mosfet, N-Ch, 200V, 39A, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:39A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FDPF39N20TLDTU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.4900 | Buy Now |
DISTI #
FDPF39N20TLDTU
|
Avnet Americas | UNIFET 200V LDTU FORM - Rail/Tube (Alt: FDPF39N20TLDTU) RoHS: Compliant Min Qty: 544 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4000 Partner Stock |
|
$1.1408 / $1.3616 | Buy Now |
|
Rochester Electronics | FDPF39N20TLDTU - Power MOSFET, N-Channel, UniFETTM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3118 |
|
$1.3200 / $1.5500 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.9200 | RFQ |
Part Details for FDPF39N20TLDTU
FDPF39N20TLDTU CAD Models
FDPF39N20TLDTU Part Data Attributes
|
FDPF39N20TLDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF39N20TLDTU
onsemi
Power MOSFET, N-Channel, UniFETTM, 200 V, 39 A, 66 mΩ, TO-220F, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 39 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |