Part Details for FDPF7N50U by onsemi
Overview of FDPF7N50U by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDPF7N50U
FDPF7N50U CAD Models
FDPF7N50U Part Data Attributes:
|
FDPF7N50U
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF7N50U
onsemi
N-Channel UniFETTM Ultra FRFETTM MOSFET 500V, 5A, 1.5Ω, TO-220F 3L, 1000-RAIL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | TO220M03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi |