Part Details for FDS2170N7 by Fairchild Semiconductor Corporation
Overview of FDS2170N7 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS2170N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35572 |
|
RFQ | ||
|
Quest Components | 3 A, 200 V, 0.128 ohm, N-CHANNEL, Si, POWER, MOSFET | 2800 |
|
$1.4726 / $4.2075 | Buy Now |
|
Quest Components | 3 A, 200 V, 0.128 ohm, N-CHANNEL, Si, POWER, MOSFET | 54 |
|
$1.0500 / $2.8000 | Buy Now |
|
Rochester Electronics | FDS2170 - 3A, 200V, 0.128ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23636 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for FDS2170N7
FDS2170N7 CAD Models
FDS2170N7 Part Data Attributes
|
FDS2170N7
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS2170N7
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3A I(D), 200V, 0.128ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | FLMP, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.128 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS2170N7
This table gives cross-reference parts and alternative options found for FDS2170N7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS2170N7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS2170N7 | 3A, 200V, 0.128ohm, N-CHANNEL, Si, POWER, MOSFET, FLMP, SO-8 | Rochester Electronics LLC | FDS2170N7 vs FDS2170N7 |
FDMS2672 | Power Field-Effect Transistor, 3.7A I(D), 200V, 0.156ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 8 PIN | Fairchild Semiconductor Corporation | FDS2170N7 vs FDMS2672 |