-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel PowerTrench® MOSFET 100V, 4.5A, 62mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0269
|
Newark | Fet 100V 62.0 Mohm So8 Rohs Compliant: Yes |Onsemi FDS3992 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.5850 / $0.7870 | Buy Now |
DISTI #
96K9877
|
Newark | Dual Mosfet, Dual N Channel, 4.5 A, 100 V, 0.054 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi FDS3992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4916 |
|
$0.7280 / $1.6200 | Buy Now |
DISTI #
28H9712
|
Newark | Dual N Channel Mosfet, 100V, Soic, Transistor Polarity:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:4.5A, On Resistance Rds(On):0.054Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FDS3992 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8850 | Buy Now |
DISTI #
29X6695
|
Newark | Mosfet, N Channel, 100V, 4.5A, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds N Channel:100V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:4.5A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Onsemi FDS3992 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5850 / $0.7870 | Buy Now |
DISTI #
FDS3992CT-ND
|
DigiKey | MOSFET 2N-CH 100V 4.5A 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7879 In Stock |
|
$0.5861 / $1.5600 | Buy Now |
DISTI #
FDS3992
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3992) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5803 / $0.6926 | Buy Now |
DISTI #
FDS3992
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3992) RoHS: Compliant Min Qty: 658 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.9424 / $1.1248 | Buy Now |
DISTI #
FDS3992
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3992) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5710 / $0.6833 | Buy Now |
DISTI #
FDS3992
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 100V 4.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS3992) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDS3992
|
Mouser Electronics | MOSFET 100V 4.5a .62 Ohms/VGS=1V RoHS: Compliant | 30545 |
|
$0.6690 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS3992
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS3992
onsemi
Dual N-Channel PowerTrench® MOSFET 100V, 4.5A, 62mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 167 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS3992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS3992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3992_NL | Power Field-Effect Transistor, 4.5A I(D), 100V, 0.062ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS3992 vs FDS3992_NL |