Datasheets
FDS6984AS by:

Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8

Part Details for FDS6984AS by Fairchild Semiconductor Corporation

Overview of FDS6984AS by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FDS6984AS

Part # Distributor Description Stock Price Buy
DISTI # 2156-FDS6984AS-ND
DigiKey MOSFET 2N-CH 30V 5.5A/8.5A 8SOIC Min Qty: 660 Container: Bulk MARKETPLACE PRODUCT 1169
In Stock
  • 660 $0.4600
$0.4600 Buy Now

Part Details for FDS6984AS

FDS6984AS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDS6984AS Part Data Attributes

FDS6984AS Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FDS6984AS Fairchild Semiconductor Corporation Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Manufacturer Package Code 8LD, JEDEC MS-012, .150"NARROW BODY
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 0.02 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FDS6984AS

This table gives cross-reference parts and alternative options found for FDS6984AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6984AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDS6984AS 5500mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 Rochester Electronics LLC FDS6984AS vs FDS6984AS
FDS6984AS_NL Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 Fairchild Semiconductor Corporation FDS6984AS vs FDS6984AS_NL
Part Number Description Manufacturer Compare
SI3457BDV-T1 Small Signal Field-Effect Transistor, 3.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 Vishay Siliconix FDS6984AS vs SI3457BDV-T1
2N6484 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71 Calogic Inc FDS6984AS vs 2N6484
2N5908 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, Solitron Devices Inc FDS6984AS vs 2N5908
2N6485 TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, FET General Purpose Small Signal National Semiconductor Corporation FDS6984AS vs 2N6485
NDH8501N Small Signal Field-Effect Transistor, 2.8A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation FDS6984AS vs NDH8501N
PMN34LN,135 PMN34LN - N-channel TrenchMOS logic level FET TSOP 6-Pin NXP Semiconductors FDS6984AS vs PMN34LN,135
PMN34UN Small Signal Field-Effect Transistor Nexperia FDS6984AS vs PMN34UN
NTGS3455T1 Single P-Channel Power MOSFET -30V -3.5A 100mΩ, TSOP-6, 3000-REEL onsemi FDS6984AS vs NTGS3455T1
ZXMP3A17E6TC Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN Diodes Incorporated FDS6984AS vs ZXMP3A17E6TC
NTGS3455T1 2500mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 318G-02, TSOP-6 Rochester Electronics LLC FDS6984AS vs NTGS3455T1

FDS6984AS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDS6984AS by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDS6984AS by Fairchild Semiconductor Corporation

  • Please alert me when FDS6984AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDS6984AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDS6984AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDS6984AS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDS6984AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDS6984AS by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: