-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™ 30V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K1391
|
Newark | Dual Mosfet, Dual N Channel + Schottky, 8.5 A, 30 V, 0.017 Ohm, 10 V, 1.7 V |Onsemi FDS6984AS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDS6984AS
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 5.5A/8.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6984AS) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5.5A, 30V, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1169 |
|
$0.3905 / $0.4594 | Buy Now |
DISTI #
FDS6984AS
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 5.5A/8.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6984AS) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
FDS6984AS
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 5.5A/8.5A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS6984AS) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
4184383
|
element14 Asia-Pacific | MOSFET, DUAL N CH, 30V, 8.5A, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4352 / $0.6972 | Buy Now |
DISTI #
4184383
|
Farnell | MOSFET, DUAL N CH, 30V, 8.5A, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 1169 |
|
$0.4646 | Buy Now |
DISTI #
2454158RL
|
Farnell | MOSFET, DUAL N CH, 30V, 8.5A, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2785 / $0.4271 | Buy Now |
DISTI #
2454158
|
Farnell | MOSFET, DUAL N CH, 30V, 8.5A, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2785 / $0.7468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS6984AS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6984AS
onsemi
Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™ 30V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDS6984AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6984AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6984AS | 5500mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS6984AS vs FDS6984AS |
FDS6984AS_NL | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6984AS vs FDS6984AS_NL |